895-028-541-201

Heilind Number:EDA895-028-541-201
Manufacturer:EDAC
Manufacturer Number:895-028-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in demanding environments. Copper alloy contacts provide efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise mounting. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to facilitate seamless connections within your PCB assemblies.