895-028-541-212

Heilind Number:EDA895-028-541-212
Manufacturer:EDAC
Manufacturer Number:895-028-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. The connector boasts two rows with a compact pitch of .1 inches and a row spacing of .2 inches, accommodating up to 28 positions for seamless connectivity. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects. Elevate your circuit board assembly with this essential component.