895-028-541-402

Heilind Number:EDA895-028-541-402
Manufacturer:EDAC
Manufacturer Number:895-028-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-402

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 28 positions with a single row layout, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Constructed with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Its straight mount orientation makes installation hassle-free. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assembly with this reliable connector, a must-have in any professional setting.