895-028-541-407

Heilind Number:EDA895-028-541-407
Manufacturer:EDAC
Manufacturer Number:895-028-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-407

Detailed Description

The Black Card Edge Connector is a reliable and efficient solution for your PCB connection needs. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring 28 positions in a single row, this connector is ideal for various PCB applications. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.