895-028-541-408

Heilind Number:EDA895-028-541-408
Manufacturer:EDAC
Manufacturer Number:895-028-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-408

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring precise connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it delivers efficient power transmission. Its straight mount orientation and compact design make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your PCB assemblies with this essential component.