895-028-541-412

Heilind Number:EDA895-028-541-412
Manufacturer:EDAC
Manufacturer Number:895-028-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 28 positions in a single row, this device ensures seamless communication between boards. The durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contact material, guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment and secure connections are effortlessly achieved. Designed for straight mount orientation, this connector is a must-have for any electronic setup requiring efficient and high-speed data transfer. Upgrade your connectivity game with this essential component.