895-028-541-504

Heilind Number:EDA895-028-541-504
Manufacturer:EDAC
Manufacturer Number:895-028-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures safety and longevity. With two rows and 28 positions, it facilitates seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your PCB connections with this straight-mount orientation connector, perfect for a wide range of applications.