895-028-541-512

Heilind Number:EDA895-028-541-512
Manufacturer:EDAC
Manufacturer Number:895-028-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 28 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Whether for industrial or commercial use, this connector is a must-have for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.