895-028-541-602

Heilind Number:EDA895-028-541-602
Manufacturer:EDAC
Manufacturer Number:895-028-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-602

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers 28 positions for optimal signal transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation and row spacing of .2 inch further enhance ease of installation. Elevate your PCB assembly with this high-performance connector.