895-028-541-604

Heilind Number:EDA895-028-541-604
Manufacturer:EDAC
Manufacturer Number:895-028-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 28 positions, ensuring seamless data transfer. With a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in demanding environments. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connection standards with this essential component.