895-028-541-607

Heilind Number:EDA895-028-541-607
Manufacturer:EDAC
Manufacturer Number:895-028-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-607

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features 28 positions with a single row layout, ensuring optimal performance and efficiency. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is meticulously constructed from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or consumer use, this connector is the perfect solution for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers unparalleled versatility and endurance. Upgrade your devices with this essential connector and experience seamless connectivity like never before.