895-028-541-802

Heilind Number:EDA895-028-541-802
Manufacturer:EDAC
Manufacturer Number:895-028-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-802

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. The two rows of 28 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your PCB assembly. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your interconnection setup with this essential component for optimal performance and connectivity.