895-028-541-808

Heilind Number:EDA895-028-541-808
Manufacturer:EDAC
Manufacturer Number:895-028-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 28 copper alloy contact positions, it offers seamless data transmission for your applications. The .1-inch pitch and .2-inch row spacing provide efficient signal routing on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various operating conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.