895-028-541-812

Heilind Number:EDA895-028-541-812
Manufacturer:EDAC
Manufacturer Number:895-028-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance black Card Edge Connector. Featuring two rows with a contact pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for up to 28 positions. Crafted with precision, it ensures reliable power transmission with a 3A amperage. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments, while the copper alloy contact material provides optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this essential component.