895-028-542-101

Heilind Number:EDA895-028-542-101
Manufacturer:EDAC
Manufacturer Number:895-028-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless compatibility with your PCB setup. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. This connector boasts a single row with 28 positions, allowing for efficient data transfer. Crafted with copper alloy contacts, it guarantees stable and secure connections. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Designed for straight mount orientation, it ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector for seamless performance.