895-028-542-103

Heilind Number:EDA895-028-542-103
Manufacturer:EDAC
Manufacturer Number:895-028-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-103

Detailed Description

Enhance your PCB assembly with our cutting-edge Board To Board Connectors. Designed for seamless integration, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 28 positions, they offer ample connectivity in a compact space. Crafted with copper alloy contacts, they guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in diverse environments. Upgrade your setup with these high-performance connectors today.