895-028-542-107

Heilind Number:EDA895-028-542-107
Manufacturer:EDAC
Manufacturer Number:895-028-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, perfect for streamlined circuitry. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation and black color make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.