895-028-542-201

Heilind Number:EDA895-028-542-201
Manufacturer:EDAC
Manufacturer Number:895-028-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, it boasts a double row configuration with 28 positions, ensuring ample room for multiple connections. Crafted with precision, the housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. The contact material, made of Copper Alloy, ensures stable and reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance in a compact form. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.