895-028-542-202

Heilind Number:EDA895-028-542-202
Manufacturer:EDAC
Manufacturer Number:895-028-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-202

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly within a wide temperature range, from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.