895-028-542-203

Heilind Number:EDA895-028-542-203
Manufacturer:EDAC
Manufacturer Number:895-028-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-203

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless connection with 28 positions and a compact pitch of .1 inches. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient power transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its reliable performance for all your connectivity needs.