895-028-542-212

Heilind Number:EDA895-028-542-212
Manufacturer:EDAC
Manufacturer Number:895-028-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-212

Detailed Description

Enhance the connectivity of your electronic devices with our versatile Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a dual-row configuration with 28 positions, offering ample space for seamless data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh operating environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. With a straight mount orientation and an extensive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality to optimize your connectivity needs efficiently.