895-028-542-402

Heilind Number:EDA895-028-542-402
Manufacturer:EDAC
Manufacturer Number:895-028-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Engineered for seamless integration, it features a single row with 28 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise connections. With a straight mount orientation, installation is simple and secure. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs.