895-028-542-404

Heilind Number:EDA895-028-542-404
Manufacturer:EDAC
Manufacturer Number:895-028-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. In sleek black, with 28 positions and a single row configuration, it ensures seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mounting orientation, it's easy to install for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your connection solutions with this essential component.