895-028-542-407

Heilind Number:EDA895-028-542-407
Manufacturer:EDAC
Manufacturer Number:895-028-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-407

Detailed Description

Stay connected seamlessly with our Black Board To Board PCB Connector, designed for top-notch performance. With an amperage of 3A, it delivers reliable power transmission in any setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and secure connectivity. Featuring a single row with 28 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component.