895-028-542-512

Heilind Number:EDA895-028-542-512
Manufacturer:EDAC
Manufacturer Number:895-028-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-512

Detailed Description

Effortlessly connect your circuit boards with our Board To Board Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of 28 positions and a pitch of .1 inch allow for efficient data transmission, while the straight mount orientation simplifies installation. Crafted with high-quality Copper Alloy contacts, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for optimal performance.