895-028-542-604

Heilind Number:EDA895-028-542-604
Manufacturer:EDAC
Manufacturer Number:895-028-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your board, this connector features 28 positions in a straight mount orientation, ensuring optimal signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a low amperage of 3A and a pitch of .1in, this connector is perfect for various electronic applications. Its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.