895-028-542-608

Heilind Number:EDA895-028-542-608
Manufacturer:EDAC
Manufacturer Number:895-028-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts 28 positions with a compact 0.1-inch pitch, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers reliable protection while maintaining superior performance even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a single row design, this connector is ideal for space-saving applications. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic devices.