895-028-542-802

Heilind Number:EDA895-028-542-802
Manufacturer:EDAC
Manufacturer Number:895-028-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission at a 3A amperage. With two rows and a total of 28 positions, it offers ample space for seamless interconnection. The .1-inch pitch and .2-inch row spacing allow for precise mounting on your board. Designed for straight orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Elevate your PCB assembly with this essential connector.