895-028-542-803

Heilind Number:EDA895-028-542-803
Manufacturer:EDAC
Manufacturer Number:895-028-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any environment. With two rows of 28 positions each, this connector offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Perfect for professionals and hobbyists alike, this connector is a must-have for your electronic toolbox.