895-028-542-804

Heilind Number:EDA895-028-542-804
Manufacturer:EDAC
Manufacturer Number:895-028-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-804

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board To Board PCB Connector in classic black. Designed for seamless integration, it features a total of 28 positions across two rows, with a pitch of .1 inches and a row spacing of .2 inches for optimal alignment. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers both stability and versatility for your electronic projects. Upgrade your connectivity game with this essential component.