895-028-542-808

Heilind Number:EDA895-028-542-808
Manufacturer:EDAC
Manufacturer Number:895-028-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-542-808

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for reliable and efficient data transfer, this connector features two rows with a total of 28 positions, allowing seamless integration between circuit boards. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each position is equipped with a contact made of robust copper alloy, guaranteeing stable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and optimal performance in your PCB assemblies.