895-028-544-101

Heilind Number:EDA895-028-544-101
Manufacturer:EDAC
Manufacturer Number:895-028-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions, perfect for facilitating robust data transfer. Its straight mount orientation ensures easy installation, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component, a must-have for any electronic system.