895-028-544-102

Heilind Number:EDA895-028-544-102
Manufacturer:EDAC
Manufacturer Number:895-028-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 28 positions with a single row for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential component.