895-028-544-108

Heilind Number:EDA895-028-544-108
Manufacturer:EDAC
Manufacturer Number:895-028-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-108

Detailed Description

Enhance connectivity in your electronic projects with this Board to Board PCB Connector. Featuring a sleek black design, this connector is perfect for streamlined installations. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance. The copper alloy contact material guarantees optimal conductivity, while the 28 positions and straight mount orientation offer versatility in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic realm. Trust in its efficiency for seamless board-to-board connections.