895-028-544-201

Heilind Number:EDA895-028-544-201
Manufacturer:EDAC
Manufacturer Number:895-028-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-201

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a dual-row configuration, ensuring seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Choose this Straight mount orientation connector for secure and stable connections, meeting your connectivity needs with ease.