895-028-544-412

Heilind Number:EDA895-028-544-412
Manufacturer:EDAC
Manufacturer Number:895-028-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 28 positions in a single row, this connector ensures seamless data transmission in your circuit boards. Crafted with precision, it guarantees optimal conductivity with Copper Alloy contacts. The durable UL 94V-0 Polyphenylene Sulfide housing material offers robust protection, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Elevate your electronic projects with this reliable and versatile component.