895-028-544-502

Heilind Number:EDA895-028-544-502
Manufacturer:EDAC
Manufacturer Number:895-028-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-544-502

Detailed Description

Enhance your connectivity with this high-performance, dual-row board-to-board PCB connector. Designed for seamless integration, it features 28 contact positions in a straight mount orientation, ensuring a secure and reliable connection. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of robust copper alloy, offering superior conductivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient and precise PCB assembly. Perfect for a range of applications, it is a must-have component for any professional setup.