895-028-555-201

Heilind Number:EDA895-028-555-201
Manufacturer:EDAC
Manufacturer Number:895-028-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-201

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, featuring a sleek black design. With a high amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. Its two rows with a pitch of .1 in and row spacing of .2 in offer convenient and efficient connection. Made with copper alloy contact material, it ensures excellent conductivity. With 28 positions, it accommodates multiple connections seamlessly. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your PCB assembly with this essential component.