895-028-555-202

Heilind Number:EDA895-028-555-202
Manufacturer:EDAC
Manufacturer Number:895-028-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-202

Detailed Description

Enhance your electronic connections with this high-performance 28-position board-to-board PCB connector. Designed for seamless integration, its dual-row configuration and straight mount orientation ensure optimal functionality in various applications. Crafted with precision, the housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. Each contact point features copper alloy construction for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.