895-028-555-207

Heilind Number:EDA895-028-555-207
Manufacturer:EDAC
Manufacturer Number:895-028-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Engineered for optimal functionality, it features a dual-row design with 28 positions for seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.