895-028-555-208

Heilind Number:EDA895-028-555-208
Manufacturer:EDAC
Manufacturer Number:895-028-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for high performance, this connector features 28 positions across 2 rows, offering seamless integration for your electronic components. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.