895-028-555-807

Heilind Number:EDA895-028-555-807
Manufacturer:EDAC
Manufacturer Number:895-028-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-807

Detailed Description

Elevate your connectivity game with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows and 28 positions, it offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications. Upgrade your setup with this essential component for efficient data transmission.