895-028-555-808

Heilind Number:EDA895-028-555-808
Manufacturer:EDAC
Manufacturer Number:895-028-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-555-808

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a dual-row configuration, ensuring reliable connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether for industrial or commercial use, trust in the performance of our Card Edge Connector for seamless board-to-board connections.