895-028-556-207

Heilind Number:EDA895-028-556-207
Manufacturer:EDAC
Manufacturer Number:895-028-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-207

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector, a crucial component for seamless data and power transmission. Designed for precision, this connector features 28 positions, arranged in two rows with a pitch of .1 inches, ensuring reliable contact in your electronic assemblies. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and excellent spatial efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, from consumer electronics to industrial machinery. Trust in its superior functionality to optimize the connectivity of your devices.