895-028-556-212

Heilind Number:EDA895-028-556-212
Manufacturer:EDAC
Manufacturer Number:895-028-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any application. With two rows of 28 copper alloy contacts, it offers efficient power delivery with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether for data transfer or power distribution, this connector guarantees optimal performance in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, perfect for various industries including telecommunications, automotive, and consumer electronics.