895-028-556-503

Heilind Number:EDA895-028-556-503
Manufacturer:EDAC
Manufacturer Number:895-028-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in your circuitry, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers precise and reliable connectivity. Boasting 28 positions, this straight-mount connector ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your PCB setup with this essential connector for optimal performance and longevity.