895-028-556-504

Heilind Number:EDA895-028-556-504
Manufacturer:EDAC
Manufacturer Number:895-028-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-504

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 28 contact positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with the reliability and quality of this essential component.