895-028-556-507

Heilind Number:EDA895-028-556-507
Manufacturer:EDAC
Manufacturer Number:895-028-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-507

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. Boasting 28 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it facilitates seamless PCB integration. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component for optimal performance.