895-028-556-808

Heilind Number:EDA895-028-556-808
Manufacturer:EDAC
Manufacturer Number:895-028-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-556-808

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 28 positions spread across 2 rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection for the copper alloy contacts within. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether in industrial settings or electronic devices, its straight mount orientation and 3A amperage make it a versatile component for seamless integration. Trust in its quality for your connectivity needs.