895-028-558-101

Heilind Number:EDA895-028-558-101
Manufacturer:EDAC
Manufacturer Number:895-028-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-101

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 28 positions, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precision and stability are maintained. Crafted with copper alloy contacts, this connector provides optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless and secure connections.